
28-position, single-row, straight, female FFC/FPC connector with 2.54mm pitch. Features IDC termination for flat wire/cable and a 2A current rating. Constructed with COPPER NICKEL ALLOY contacts and Gold, GXT plating, it operates within a -65°C to 105°C temperature range and supports up to 500V AC. Housing is blue, UL94 V-0 flammability rated, and the unit is lead-free and RoHS compliant.
Sign in to ask questions about the Amphenol 10022753-061LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10022753-061LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 75.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10022753-061LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
