
This IC socket features 240 gold-plated contacts with a copper alloy, bronze base. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The socket is designed for use with DDR2 SDRAM components and is packaged in a tray with 48 units. It is RoHS compliant and suitable for use in general applications.
Sign in to ask questions about the Amphenol 10023061-10127LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10023061-10127LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.6mm |
| Insulation Material | Resin |
| Length | 147.5mm |
| Max Operating Temperature | 105°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10023061 |
| Termination | Through Hole |
| Voltage Rating | 1.8V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10023061-10127LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
