This cable assembly features a female to female SATA connector configuration, with a current rating of 1.5A and a wire gauge of 26AWG. The assembly is packaged in quantities of 400. It is not RoHS compliant.
Sign in to ask questions about the Amphenol 10025025-050LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10025025-050LF technical specifications.
| Color | Black |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Current Rating | 1.5A |
| Gender | Female to Female |
| Number of Conductors | 4 |
| Package Quantity | 400 |
| RoHS Compliant | No |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10025025-050LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.