
This 98-contact edge mount header is designed for high-reliability applications. It features a copper alloy contact material with gold plating, ensuring excellent conductivity and corrosion resistance. The header is rated for 1.1A of current and can withstand a maximum operating temperature of 85°C. It is also compliant with RoHS regulations, making it suitable for environmentally friendly designs. The header is available in a tray packaging format with 40 pieces per package.
Sign in to ask questions about the Amphenol 10025026-10002TLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10025026-10002TLF technical specifications.
| Board Thickness | 1.56mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Edge |
| Number of Contacts | 98 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | PCI Express |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10025026-10002TLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.