
36-contact, 2-row female header with a 1mm pitch, designed for 1.56mm board thickness. Features straight, cantilever copper alloy contacts with gold plating, rated for 1.1A and 300V AC. This straddle mount connector has a black nylon housing and a solder termination. Operating temperature range is -55°C to 85°C.
Amphenol 10025026-10100TLF technical specifications.
| Board Thickness | 1.56mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Depth | 16.3mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 34.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10025026-10100TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
