
98-position, 2-row straight card edge connector with 1mm pitch, designed for 1.56mm board thickness. Features cantilever copper alloy contacts with gold and tin plating, rated for 1.1A current and 300V AC. This female connector utilizes a nylon insulator and black housing, suitable for edge mounting with solder termination. Operating temperature range is -55°C to 85°C.
Sign in to ask questions about the Amphenol 10025026-10102TLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10025026-10102TLF technical specifications.
| Board Thickness | 1.56mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Depth | 16.3mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 65.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 98 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10025026-10102TLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
