
164-contact, 2-row female header for board-to-board applications. Features a 1mm pitch, straight orientation, and solder termination with gold/tin plated copper alloy cantilever contacts. Designed for 1.56mm board thickness, this RoHS compliant component offers a 1.1A current rating and 300V AC voltage rating, operating between -55°C and 85°C. Straddle mountable for edge connection.
Checking distributor stock and pricing after the page loads.
| Board Thickness | 1.56mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Depth | 16.3mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 98.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 164 |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| Width | 8.8mm |
| RoHS | Compliant |
