
This female straddle mount header features 98 positions in a 2-row configuration with a 1mm pitch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The header is rated for 300V AC and has a current rating of 1.1A. It is made from copper alloy with a gold and tin plating and has a nylon insulation material. The header is RoHS compliant and is packaged in a tray with 40 units.
Sign in to ask questions about the Amphenol 10025026-10202TLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10025026-10202TLF technical specifications.
| Board Thickness | 1.56mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10025026-10202TLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
