164-position, 2-row female header with 1mm pitch, designed for 1.56mm board thickness. Features straight orientation with solder termination and cantilever contact type. Constructed with copper alloy contacts plated in gold and tin, housed in black nylon. Rated for 1.1A current and 300V AC, operating between -55°C and 85°C. This RoHS compliant component is suitable for straddle mount applications.
Sign in to ask questions about the Amphenol 10025026-10203TLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10025026-10203TLF technical specifications.
| Board Thickness | 1.56mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 164 |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10025026-10203TLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.