Sign in to ask questions about the Amphenol 10025058-2112LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10025058-2112LF technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Manufacturer Series | 10025058 |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | MATTE TIN (59) OVER NICKEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10025058-2112LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.