Conn Daughter Card HDR 150 POS 2mm Press Fit RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Columns | 10 |
| Number of Positions | 150 |
| Number of Rows | 15 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | AirMax VS |
| Termination | Solder |
| RoHS | Not Compliant |
