Conn Daughter Card HDR 150 POS 2mm Press Fit RA Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10025613-101LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Termination Type | PRESS FIT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 150 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10025613 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 15 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10025613-101LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.