
528-position shrouded header receptacle with a 1.27mm x 1.27mm array pitch, designed for surface mount applications. Features a 6mm mated stacking height and a straight orientation. Constructed with copper alloy contacts plated in gold and tin, with a leaded solder termination. Operates within a temperature range of -40°C to 85°C, supporting a maximum voltage rating of 200V and a current rating of 450mA. Supplied in tape and reel packaging.
Amphenol 10026846-101 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 450mA |
| Depth | 18.98mm |
| Lead Free | Contains Lead |
| Length | 60.08mm |
| Mated Stacking Heights | 6mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 528 |
| Number of Positions | 528 |
| Number of Rows | 12 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | MEG-Array®, MezzSelect™ |
| Stack Height | 6mm |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10026846-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
