
Connector Accessories Backplane 5 Row Shroud Liquid Crystal Polymer Natural
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10027633-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Product Length (mm) | 23.95 |
| Product Depth (mm) | 11.95 |
| Product Height (mm) | 17.1 |
| Type | Shroud |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 10027633-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.