
120-position, 2mm pitch backplane receptacle connector with straight, through-hole mounting and press-fit termination. Features 10 columns and 12 rows with 1.4mm row spacing, constructed from copper alloy contacts with gold plating. Operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 18.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 19.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Series | AirMax VS |
| Termination | Press-Fit |
| RoHS | Compliant |
