
120-position, 12-row, 10-column male backplane connector with 2mm pitch and right-angle orientation. Features press-fit termination and through-hole mounting for board-to-board applications. Constructed with copper alloy contacts and gold plating, housed in natural-colored, UL94 V-0 rated material. Operates within a temperature range of -55°C to 85°C.
Amphenol 10028436-101LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 21.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 33.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | AirMax VS |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10028436-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
