Amphenol 10028916-4554P00LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 80A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | Airmax VS® |
| Termination | Press-Fit |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10028916-4554P00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
