
Four-position, straight receptacle connector with a 2mm pitch and 2mm row spacing. Features copper alloy contacts with gold (GXT) plating, a black plastic housing, and a press-fit termination. Rated for 100 mating cycles, operating temperatures from -65°C to 105°C, and UL94 V-0 flammability. This RoHS compliant component is designed for through-hole mounting.
Amphenol 10028916-4555P00LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 13.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.03mm |
| Material | Plastic |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 2 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | AirMax VS |
| Termination | Press-Fit |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10028916-4555P00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
