Conn Hard Metric RCP 4Power POS Press Fit ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10028916-5545P00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Matte |
| Current Rating | 80A |
| Flammability Rating | UL94 V-0 |
| Length | 10.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Airmax VS® |
| Termination | Press-Fit |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10028916-5545P00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.