The Amphenol Airmax VS Series backplane connector is a 2-position, 4-column through hole connector rated for 150V and 80A. It features a copper alloy contact material with gold plating and a UL94 V-0 flammability rating. The connector is available in a packaging quantity of 300 and is suitable for operating temperatures between -55°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 80A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Airmax VS® |
| Termination | Press-Fit |
| Voltage Rating | 150V |
| RoHS | Not CompliantNo |