Rectangular power connector featuring a male, 4-contact configuration with press-fit termination. This receptacle offers a rated current of 18A for signal applications and a dielectric withstanding voltage of 1500VAC. Constructed with black thermoplastic insulator material, it meets UL 94V-0 flammability standards and operates within a temperature range of -65°C to 105°C. The contact finish is tin over nickel, and the mounting style is right-angle.
Amphenol 10028917-001LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | PRESS FIT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10028917 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 18 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10028917-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.