Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal, LEAD FREE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10028918-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | PRESS FIT |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Manufacturer Series | 10028918 |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | MATTE TIN (20) OVER NICKEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10028918-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.