
This Amphenol terminal block features a right-angle body orientation and is designed for surface mount applications. It has 22 terminals and 1 port, with 15 power contacts and 7 signal contacts. The block measures 42.4mm in length, 12.4mm in depth, and 5.42mm in height. It can handle a maximum current rating of 1.5A per contact and a maximum voltage rating of 500VAC.
Amphenol 10029364-011TRLF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 22 |
| Number of Ports | 1 |
| Product Length (mm) | 42.4 |
| Product Depth (mm) | 12.4 |
| Product Height (mm) | 5.42 |
| Type | SATA |
| Gender | RCP |
| Number of Contacts | 15Power/7Signal |
| Termination Method | Solder |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 500VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10029364-011TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.