
The AirMax VS Series 120-position backplane connector features a copper alloy contact material with gold and tin plating. It has a right-angle orientation and is available in a lead-free version. The connector is packaged in a rail/Tube packaging with 150 units per package. It is designed for through-hole mounting and has a 2mm pitch. The connector is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 33.8mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AirMax VS |
| Termination | Press-Fit |
| RoHS | Compliant |
