
19-contact, female, right-angle receptacle for telecom and datacom applications. Features a surface mount terminal with a locking mechanism and gold-plated copper alloy, brass, or copper contacts. Operates within a -55°C to 85°C temperature range with a 40V AC maximum voltage rating. This black, UL94 V-0 flammability rated module is RoHS compliant and supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10029449-002TLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Gold |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 40V |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10029449-002TLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
