
This 19-position right angle surface mount connector has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is rated for a maximum voltage of 40V and is RoHS compliant. The connector has a pitch of 0.5mm and is terminated with solder. It is available in a tray packaging with 910 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10029449-003TLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Depth | 9.9mm |
| Gender | Female |
| Length | 18.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 910 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10029449-003TLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
