
This 19-position right angle power connector features a black color with copper alloy and brass contact material and gold and nickel plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is designed for surface mount, horizontal applications with a pitch of 0.5mm and a termination of solder. It is available in a tape and reel packaging with 400 pieces per reel.
Amphenol 10029449-101RLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Depth | 9.9mm |
| Gender | Receptacle |
| Length | 16.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10029449-101RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
