HDMI Type A connector, right-angle surface mount, featuring 19 female contacts with a 0.5mm pitch. This single-port connector offers a 700VAC dielectric withstanding voltage and a rated current of 0.5A for signal applications. Constructed with polyethylene insulation and a UL 94V-0 flammability rating, it operates reliably between -55°C and 85°C. The termination finish is not applicable, and it is designed for commercial reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10029449-111RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 19 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 700VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10029449-111RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.