29-position, 1-port SAS receptacle with straight orientation and press-fit termination. Features copper alloy contacts with gold plating, a 1.5A current rating, and a 500V AC voltage rating. This through-hole mount connector has a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10031077-003LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 45.75mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Number of Terminals/Pins | 29 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating (AC) | 500V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10031077-003LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.