
This 29-contact female header features a 1-row, 5.5mm pitch configuration with a maximum voltage rating of 500V and is constructed from lead-free materials. It has a straight orientation and is designed for through-hole mounting. The header is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It is available in a package quantity of 60 units per tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10031077-011LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 45.75mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating (AC) | 500V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10031077-011LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.