This 29-contact surface mount header is rated for 500V AC and 1.5A. It has a gold-plated copper alloy contact material and a lead-free termination. The header is packaged in a tray with 60 units and is RoHS compliant. It has a straight orientation and a flammability rating of UL94 V-0.
Amphenol 10031193-001LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 45.75mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 5.5mm |
| RoHS | Compliant |
No datasheet is available for this part.