This 29-position female surface mount header features a copper alloy contact material with gold plating, suitable for operating at a maximum voltage rating of 500V AC. The header measures 45.75mm in length and 5.5mm in depth, with a pitch of 1.27mm. It is available in a package quantity of 450, packaged in tape and reel. The header is compliant with RoHS regulations and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.5mm |
| Gender | Female |
| Length | 45.75mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
