Amphenol 10031567-001CLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.5mm |
| Gender | Female |
| Length | 45.75mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10031567-001CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
