
29-position, 2-row female board connector with a 1.27mm pitch. Features straight, surface mount vertical termination with a 1.5A current rating and 500V AC voltage rating. Constructed with copper alloy contacts and gold plating, this black receptacle offers a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Dimensions include 45.75mm length, 9.85mm width, and 5.5mm depth.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 45.75mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount, Vertical |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 420 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Width | 9.85mm |
| RoHS | Compliant |
