
This Amphenol connector features 29 female contacts with a gold GXT plating, suitable for surface mount applications. It has a maximum voltage rating of 500V and is packaged in a tray with 60 units. The connector is RoHS compliant and has a flammability rating of UL94 V-0.
Amphenol 10031567-002LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 45.75mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10031567-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
