This Amphenol connector is a female SCSI connector with 29 positions and a 1.27mm pitch. It is designed for surface mount applications and is available in a tape and reel packaging format with 450 pieces per package. The connector has a gold over copper alloy contact plating and a copper alloy contact material. It is not radiation hardened and is not RoHS compliant.
Amphenol 10031567-402C-TRLF technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 10.45mm |
| Gender | Female |
| Length | 45.75mm |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10031567-402C-TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.