Conn SAS RCP 15Power/14Signal POS Solder ST SMD 29 Terminal 1 Port T/R
Checking distributor stock and pricing after the page loads.
| Type | SAS |
| Gender | RCP |
| Number of Contacts | 15Power/14Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |