Right-angle, surface-mount USB connector featuring one port and five female contacts. This commercial-grade component offers a 0.8mm pitch and a matte tin over nickel contact finish. Rated for 1A signal current and 100VAC dielectric withstanding voltage, it utilizes polyethylene insulation and meets UL 94V-0 flammability standards.
Sign in to ask questions about the Amphenol 10033526-N3212LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10033526-N3212LF technical specifications.
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 100VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.51 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10033526-N3212LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.