
This 5-position mini USB connector features a right-angle orientation and 0.8mm pitch. It is designed for surface mount applications and is available in packs of 750. The connector is made from copper alloy with gold, tin, and matte plating, and has a flammability rating of UL94 V-0. It is RoHS compliant and lead-free.
Amphenol 10033526-N3222MLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Depth | 9.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 9.9mm |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Mini USB |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.