Sign in to ask questions about the Amphenol 10033526-N5115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10033526-N5115 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10033526-N5115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.