MINI USB AB TYPE RECEPTACLE CONNECTOR , R/A SMT TYPE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10033527-N1115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10033527-N1115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.