
This is a surface mount connector with a right angle body orientation, suitable for surface mount applications. It has 5 terminals and 1 port, with a terminal pitch of 0.8mm. The connector is designed for use with mini-USB Type AB interfaces and has a termination method of solder. It measures 9.9mm in length, 9.2mm in depth, and 4mm in height.
Sign in to ask questions about the Amphenol 10033527-N3112MLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10033527-N3112MLF technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 9.9 |
| Product Depth (mm) | 9.2 |
| Product Height (mm) | 4 |
| Type | Mini-USB Type AB |
| Gender | RCP |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10033527-N3112MLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.