
26-contact, female, right-angle receptacle for telecom and datacom applications. Features a 1.27mm pitch, surface mount terminal with gold-plated copper alloy contacts. Rated for 1.5A current and 100V AC, with an operating temperature range of 0°C to 65°C. Constructed with UL94 V-0 flammability rating and black housing.
Amphenol 10033998-002LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 50.19mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Orientation | Right Angle |
| Package Quantity | 810 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10033998-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.