Amphenol 10033998-002STLF technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Package Quantity | 810 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10033998-002STLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.