90-position female backplane connector featuring a 2mm pitch and straight, press-fit termination. Designed for board-to-board applications, this connector operates within a temperature range of -55°C to 85°C. It boasts a thermoplastic insulator with a UL 94V-0 flammability rating and a natural insulator color. The tin-plated contacts with a nickel barrier ensure reliable signal transmission at 0.5A, with a mating contact row spacing of 0.055 inches.
Amphenol 10034251-101LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 90 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 9 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.055 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10034251-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.