This surface mount SCSI connector features a copper alloy contact material with gold plating, suitable for operating temperatures between 0°C and 65°C. It has a maximum voltage rating of 100V AC and DC, and is packaged in a tray with 50 connectors. The connector has a straight orientation and a pitch of 1.27mm, making it suitable for surface mount applications. It is RoHS compliant and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.5mm |
| Length | 45.75mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |