150-position, right-angle backplane receptacle connector with a 2mm lead pitch and 1.4mm row spacing. Features copper alloy contacts with gold plating and a press-fit termination. Designed for through-hole and edge mounting on PCBs, with a UL94 V-0 flammability rating. Housing is natural colored, and the component is lead-free, RoHS, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 19.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 34.3mm |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 15 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Series | AirMax VS |
| Termination | Press-Fit |
| Width | 34.3mm |
| RoHS | Compliant |