
29-contact male right-angle surface mount telecom and datacom connector with a plug configuration and guide pin. Features copper alloy contacts with gold plating, a 1.5A current rating, and a 500V AC voltage rating. Designed for solder termination with a UL94 V-0 flammability rating and a maximum operating temperature of 260°C. This lead-free component is supplied in trays.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 12.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 52mm |
| Max Operating Temperature | 260°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 39 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 12.9mm |
| RoHS | Compliant |
