SAS 3.0 Connectors, Storage Server System, Header, Right Angle, Surface Mount, 29 Positions
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55 |
| Min Operating Temperature | 0 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |