
150-position, 15-row, 10-column straight receptacle backplane connector with 3mm pitch and 3mm row spacing. Features press-fit termination and through-hole mounting. Copper alloy contacts with gold, tin, and matte plating. Housing color is natural, with a UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Amphenol 10035146-101LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Depth | 23.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 29.9mm |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 15 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Airmax VS® |
| Termination | Press-Fit |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10035146-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
